
MLP7122-19-1-R | |
|---|---|
DigiKey Part Number | 1465-MLP7122-19-1-RTR-ND - Tape & Reel (TR) 1465-MLP7122-19-1-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MLP7122-19-1-R |
Description | LIMITER DIODE,CS19-1 |
Customer Reference | |
Detailed Description | RF IC Limiter General Purpose 100MHz ~ 20GHz CS19-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Limiter | |
Frequency | 100MHz ~ 20GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | CS19-1 | |
Supplier Device Package | CS19-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.07000 | $54.07 |
| 10 | $43.96700 | $439.67 |
| 25 | $41.44680 | $1,036.17 |
| Unit Price without GST: | $54.07000 |
|---|---|
| Unit Price with GST: | $59.47700 |



