
MGS901-0402 | |
---|---|
DigiKey Part Number | 1465-MGS901-0402-ND |
Manufacturer | |
Manufacturer Product Number | MGS901-0402 |
Description | RF DIODE SCHOTTKY 5V 75MW B11 |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 5V 50 mA 75 mW B11 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 5V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.06pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 75 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | B11 | |
Supplier Device Package | B11 | |
Base Product Number |