RF Diode PIN - Single 100V 100 mA 20 W 2012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEST2G-020-15

DigiKey Part Number
1465-MEST2G-020-15TR-ND - Tape & Reel (TR)
1465-MEST2G-020-15CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MEST2G-020-15
Description
RF DIODE PIN 100V 20W 2012
Customer Reference
Detailed Description
RF Diode PIN - Single 100V 100 mA 20 W 2012
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
100V
Current - Max
100 mA
Capacitance @ Vr, F
0.08pF @ 10V, 1MHz
Resistance @ If, F
1.2Ohm @ 100mA, 100MHz
Power Dissipation (Max)
20 W
Operating Temperature
175°C (TJ)
Package / Case
0805 (2012 Metric)
Supplier Device Package
2012
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 594
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$18.84000$18.84
10$14.82700$148.27
25$13.82120$345.53
100$12.71580$1,271.58
250$12.18892$3,047.23
Unit Price without GST:$18.84000
Unit Price with GST:$20.72400