RF Switch IC Radar SPDT 50Ohm Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASW-011108-DIE

DigiKey Part Number
1465-MASW-011108-DIE-ND
Manufacturer
Manufacturer Product Number
MASW-011108-DIE
Description
IC RF SWITCH SPDT 18GHZ DIE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Switch IC Radar SPDT 50Ohm Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Case
Part Status
Active
RF Type
Radar
Topology
Reflective
Circuit
SPDT
Frequency Range
6GHz ~ 18GHz
Isolation
38dB
Insertion Loss
0.9dB
Test Frequency
18GHz
P1dB
-
IIP3
-
Features
DC Blocked
Impedance
50Ohm
Voltage - Supply
5V
Operating Temperature
-40°C ~ 85°C
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in AUD
Case
QuantityUnit PriceExt Price
50$145.03120$7,251.56
100$141.40760$14,140.76
Manufacturers Standard Package
Unit Price without GST:$145.03120
Unit Price with GST:$159.53432