RF Switch IC SPDT 50Ohm 44-PQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASW-011071

DigiKey Part Number
1465-1787-ND
Manufacturer
Manufacturer Product Number
MASW-011071
Description
IC RF SWITCH SPDT 10.5GHZ 44QFN
Customer Reference
Detailed Description
RF Switch IC SPDT 10.5 GHz 50Ohm 44-PQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Bulk
Part Status
Active
RF Type
-
Topology
-
Circuit
SPDT
Frequency Range
8GHz ~ 10.5GHz
Isolation
38dB
Insertion Loss
1.2dB
Test Frequency
10.5GHz
P1dB
44dBm
IIP3
60dBm
Features
-
Impedance
50Ohm
Voltage - Supply
5V
Operating Temperature
-40°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
44-VFQFN Exposed Pad
Supplier Device Package
44-PQFN (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.