
MAPD-008957-CT0012 | |
|---|---|
DigiKey Part Number | 1465-MAPD-008957-CT0012TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAPD-008957-CT0012 |
Description | E-SERIES 2-WAY 0 DEG POWER DIVID |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 MHz ~ 2.7 GHz Isolation (Typ) 14.7dB, 20.3dB Return Loss 6-SMD, No Lead |
Category | Insertion Loss 1.6dB |
Manufacturer MACOM Technology Solutions | Frequency 1 MHz ~ 2.7 GHz |
Series | Specifications Isolation (Typ) 14.7dB, 20.3dB Return Loss |
Packaging Tape & Reel (TR) | Size / Dimension 0.150" L x 0.150" W x 0.098" H (3.81mm x 3.81mm x 2.50mm) |
Part Status Active | Package / Case 6-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.64144 | $18,565.76 |
| Unit Price without GST: | $4.64144 |
|---|---|
| Unit Price with GST: | $5.10558 |

