RF Amplifier IC Cellular, Radar 0Hz ~ 2.7GHz 14-DFN (6x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAGX-100027-015S0P

DigiKey Part Number
1465-MAGX-100027-015S0P-ND
Manufacturer
Manufacturer Product Number
MAGX-100027-015S0P
Description
IC AMP CELLULAR 0HZ-2.7GHZ 14DFN
Customer Reference
Detailed Description
RF Amplifier IC Cellular, Radar 0Hz ~ 2.7GHz 14-DFN (6x3)
EDA/CAD Models
MAGX-100027-015S0P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Frequency
0Hz ~ 2.7GHz
P1dB
-
Gain
17.6dB
Noise Figure
-
RF Type
Cellular, Radar
Voltage - Supply
50V
Current - Supply
60mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
14-VDFN Exposed Pad
Supplier Device Package
14-DFN (6x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types