RF IC Driver General Purpose 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MADRCC0005TR

DigiKey Part Number
1465-MADRCC0005TR-ND - Tape & Reel (TR)
1465-MADRCC0005CT-ND - Cut Tape (CT)
1465-MADRCC0005DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MADRCC0005TR
Description
DRIVER,FET,PLASTIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF IC Driver General Purpose 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Driver
Frequency
-
RF Type
General Purpose
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,357
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.05000$9.05
10$7.84600$78.46
25$7.42480$185.62
100$6.84500$684.50
250$6.49768$1,624.42
500$6.25254$3,126.27
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.02153$6,021.53
2,000$5.80399$11,607.98
Manufacturers Standard Package
Unit Price without GST:$9.05000
Unit Price with GST:$9.95500