
MADR-011022-TR1000 | |
|---|---|
DigiKey Part Number | 1465-1862-2-ND - Tape & Reel (TR) 1465-1862-1-ND - Cut Tape (CT) 1465-1862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MADR-011022-TR1000 |
Description | NEGATIVE VOLTAGE PIN DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Driver 4.5V ~ 5.5V Supply 16-PQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Driver | |
Frequency | - | |
RF Type | - | |
Secondary Attributes | 4.5V ~ 5.5V Supply | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-PQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $106.65000 | $106.65 |
| 10 | $93.66000 | $936.60 |
| 25 | $89.16320 | $2,229.08 |
| 100 | $89.16000 | $8,916.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $74.29595 | $74,295.95 |
| Unit Price without GST: | $106.65000 |
|---|---|
| Unit Price with GST: | $117.31500 |

