


MAATSS0022TR-3000 | |
|---|---|
DigiKey Part Number | 1465-MAATSS0022TR-3000TR-ND - Tape & Reel (TR) 1465-MAATSS0022TR-3000CT-ND - Cut Tape (CT) 1465-MAATSS0022TR-3000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAATSS0022TR-3000 |
Description | DIGITAL ATTENUATOR,LSB,5 BIT 0.5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 15.5dB 500 MHz ~ 2.5 GHz 50 Ohms 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 15.5dB | |
Frequency Range | 500 MHz ~ 2.5 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.37000 | $13.37 |
| 10 | $11.60000 | $116.00 |
| 25 | $10.98640 | $274.66 |
| 100 | $10.14330 | $1,014.33 |
| 250 | $9.63812 | $2,409.53 |
| 500 | $9.28162 | $4,640.81 |
| 1,000 | $9.03802 | $9,038.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.45356 | $25,360.68 |
| Unit Price without GST: | $13.37000 |
|---|---|
| Unit Price with GST: | $14.70700 |

