
MAAP-011358-DIE | |
|---|---|
DigiKey Part Number | 1465-MAAP-011358-DIE-ND |
Manufacturer | |
Manufacturer Product Number | MAAP-011358-DIE |
Description | AMPLIFIER, 6W, 27.5-30GHZ,BARE D |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 27.5GHz ~ 30GHz Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 27.5GHz ~ 30GHz | |
P1dB | 37.5dBm | |
Gain | 24dB | |
Noise Figure | - | |
RF Type | VSAT | |
Voltage - Supply | 3V ~ 6.5V | |
Current - Supply | 4.83A | |
Test Frequency | 27.5GHz ~ 30GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $225.29500 | $22,529.50 |
| Unit Price without GST: | $225.29500 |
|---|---|
| Unit Price with GST: | $247.82450 |

