
MAAMSS0060TR | |
|---|---|
DigiKey Part Number | 1465-1288-2-ND - Tape & Reel (TR) 1465-1288-1-ND - Cut Tape (CT) 1465-1288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAMSS0060TR |
Description | IC AMP CATV SOT89 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 CATV SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | CATV | |
Output Type | - | |
Number of Circuits | 1 | |
Slew Rate | - | |
Current - Supply | 120 mA | |
Voltage - Supply, Single/Dual (±) | 8V | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.27000 | $8.27 |
| 10 | $7.16000 | $71.60 |
| 25 | $6.77280 | $169.32 |
| 100 | $6.24210 | $624.21 |
| 250 | $5.92408 | $1,481.02 |
| 500 | $5.69950 | $2,849.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.48794 | $5,487.94 |
| 2,000 | $5.28867 | $10,577.34 |
| Unit Price without GST: | $8.27000 |
|---|---|
| Unit Price with GST: | $9.09700 |

