
MAAL-010706-001SMB | |
|---|---|
DigiKey Part Number | 1465-1519-ND |
Manufacturer | |
Manufacturer Product Number | MAAL-010706-001SMB |
Description | EVAL BOARD FOR MAAL-010706-TR300 |
Customer Reference | |
Detailed Description | MAAL-010706 - Amplifier 1.4GHz ~ 4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 1.4GHz ~ 4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAAL-010706 | |
Note | - | |
RF Type | - | |
RF Frequency | 1.4GHz ~ 4GHz | |
Function | Amplifier | |
Base Product Number |


