
MAVR-001340-1146FT | |
|---|---|
DigiKey Part Number | 1465-MAVR-001340-1146FTTR-ND - Tape & Reel (TR) 1465-MAVR-001340-1146FTCT-ND - Cut Tape (CT) 1465-MAVR-001340-1146FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAVR-001340-1146FT |
Description | DIODE VARACTOR 12V DUAL SC-70-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Varactors 1 Pair Common Cathode 12 V Surface Mount SC-70-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 5.2pF @ 4V, 1MHz | |
Capacitance Ratio | 3.4 | |
Capacitance Ratio Condition | C0.5/C3 | |
Voltage - Peak Reverse (Max) | 12 V | |
Diode Type | 1 Pair Common Cathode | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.84000 | $2.84 |
| 10 | $2.08400 | $20.84 |
| 25 | $1.89680 | $47.42 |
| 100 | $1.69200 | $169.20 |
| 250 | $1.59416 | $398.54 |
| 500 | $1.58166 | $790.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.42678 | $4,280.34 |
| 6,000 | $1.39745 | $8,384.70 |
| 9,000 | $1.38277 | $12,444.93 |
| Unit Price without GST: | $2.84000 |
|---|---|
| Unit Price with GST: | $3.12400 |

