
MADP-000422-12950P | |
|---|---|
DigiKey Part Number | 1465-MADP-000422-12950PTR-ND - Tape & Reel (TR) 1465-MADP-000422-12950PCT-ND - Cut Tape (CT) 1465-MADP-000422-12950PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MADP-000422-12950P |
Description | RF DIODE PIN 200V 1.8W DIE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200V 250 mA 1.8 W Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 200V | |
Current - Max | 250 mA | |
Capacitance @ Vr, F | 0.5pF @ 0V, 1MHz | |
Resistance @ If, F | 3.1Ohm @ 10mA, 1GHz | |
Power Dissipation (Max) | 1.8 W | |
Operating Temperature | 175°C (TJ) | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 10 | $8.38400 | $83.84 |
| 25 | $7.76520 | $194.13 |
| 100 | $7.09480 | $709.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.79644 | $17,389.32 |
| Unit Price without GST: | $10.85000 |
|---|---|
| Unit Price with GST: | $11.93500 |

