
MAVR-000230-0287FT | |
|---|---|
DigiKey Part Number | 1465-MAVR-000230-0287FTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAVR-000230-0287FT |
Description | DIODE VARACTOR 12V SNGLE SOT-23 |
Customer Reference | |
Detailed Description | Varactors Single 12 V Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance @ Vr, F | 3.1pF @ 4V, 1MHz | |
Capacitance Ratio | 3.5 | |
Capacitance Ratio Condition | C0.5/C4 | |
Voltage - Peak Reverse (Max) | 12 V | |
Diode Type | Single | |
Q @ Vr, F | 400 @ 2V, 50MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |

