
M02068-15-T | |
|---|---|
DigiKey Part Number | M02068-15-T-ND |
Manufacturer | |
Manufacturer Product Number | M02068-15-T |
Description | IC LASER DRVR 622MBPS 3.3V 24BCC |
Customer Reference | |
Detailed Description | Laser Driver IC 622Mbps 1 Channel 3.3V 24-BCC (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Laser Diode Driver | |
Data Rate | 622Mbps | |
Number of Channels | 1 | |
Voltage - Supply | 3.3V | |
Current - Modulation | 85mA | |
Current - Bias | 100 mA | |
Operating Temperature | - | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-BCC (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |

