
FMS-109-PIN | |
|---|---|
DigiKey Part Number | 1465-FMS-109-PIN-ND |
Manufacturer | |
Manufacturer Product Number | FMS-109-PIN |
Description | DOUBLER,MULTI-FREQUENCY,RF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Doubler General Purpose 10MHz ~ 4.8GHz SF-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Frequency Doubler | |
Frequency | 10MHz ~ 4.8GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | SF-1 | |
Supplier Device Package | SF-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $261.64000 | $261.64 |
| Unit Price without GST: | $261.64000 |
|---|---|
| Unit Price with GST: | $287.80400 |

