
CGHV40320D-GP4-2 | |
|---|---|
DigiKey Part Number | 1465-CGHV40320D-GP4-2-ND |
Manufacturer | |
Manufacturer Product Number | CGHV40320D-GP4-2 |
Description | RF MOSFET HEMT 50V DIE |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 500 mA 4GHz 19dB 320W Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 4GHz | |
Gain | 19dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 500 mA | |
Power - Output | 320W | |
Voltage - Rated | 150 V | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

