
K045 | |
|---|---|
DigiKey Part Number | 2221-K045-ND |
Manufacturer | |
Manufacturer Product Number | K045 |
Description | ATOM RS485 KIT |
Customer Reference | |
Detailed Description | A0Z1282CI, SP3485EE RS485 Interface M5Atom Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | M5Atom | |
Type | Interface | |
Function | RS485 | |
Utilized IC / Part | A0Z1282CI, SP3485EE | |
Contents | Board(s), Cable(s), Accessories | |
Note | - |










