MFR Recommended

A134 | |
|---|---|
DigiKey Part Number | 2221-A134-ND |
Manufacturer | |
Manufacturer Product Number | A134 |
Description | ATOMIC GPS BASE (M8030-KT) |
Customer Reference | |
Detailed Description | M8030-KT GNSS (Beidou, Galileo, GLONASS, GPS, QZSS) Sensor M5Atom Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Platform | M5Atom | |
Type | Sensor | |
Function | GNSS (Beidou, Galileo, GLONASS, GPS, QZSS) | |
Utilized IC / Part | M8030-KT | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino, UIFlow | |
Interconnect System | - | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | - |


