



AI-003 | |
|---|---|
DigiKey Part Number | 2221-AI-003-ND |
Manufacturer | |
Manufacturer Product Number | AI-003 |
Description | AI PYRAMIDIS A PYRAMID-SHAPED HI |
Customer Reference | |
Detailed Description | AX8850 - ARM® Cortex®-A55 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | ARM® Cortex®-A55 | |
Platform | - | |
Utilized IC / Part | AX8850 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |


