
PS2561F-1Y-A | |
|---|---|
DigiKey Part Number | 559-PS2561F-1Y-A-ND |
Manufacturer | |
Manufacturer Product Number | PS2561F-1Y-A |
Description | OPTOISO 5KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 300% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | 300mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.300", 7.62mm) | |
Supplier Device Package | 4-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.42000 | $1.42 |
| 10 | $0.98900 | $9.89 |
| 100 | $0.72910 | $72.91 |
| 500 | $0.61332 | $306.66 |
| 1,000 | $0.57539 | $575.39 |
| 2,000 | $0.54320 | $1,086.40 |
| 5,000 | $0.50805 | $2,540.25 |
| 10,000 | $0.48614 | $4,861.40 |
| 25,000 | $0.46227 | $11,556.75 |
| Unit Price without GST: | $1.42000 |
|---|---|
| Unit Price with GST: | $1.56200 |

