



IS32LT3961-ZLA3-EB | |
|---|---|
cms-digikey-product-number | 2521-IS32LT3961-ZLA3-EB-ND |
cms-manufacturer | |
cms-manufacturer-product-number | IS32LT3961-ZLA3-EB |
cms-description | EVAL BOARD FOR IS32LT3961 |
cms-standard-lead-time | 26 Weeks |
cms-customer-reference | |
cms-detailed-description | IS32LT3961 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 2A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 5V ~ 60V | |
Contents | Board(s) | |
Utilized IC / Part | IS32LT3961 | |
Note | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | $54.43000 | $54.43 |
| Unit Price without GST: | $54.43000 |
|---|---|
| Unit Price with GST: | $59.87300 |

