


IS31FL3763-QFLS4-EB | |
|---|---|
DigiKey Part Number | 2521-IS31FL3763-QFLS4-EB-ND |
Manufacturer | |
Manufacturer Product Number | IS31FL3763-QFLS4-EB |
Description | EVAL BOARD IS32LT3146-ZLA3-TR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | IS31FL3763 - 18 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 40mA | |
Outputs and Type | 18 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 3V ~ 5.5V | |
Contents | Board(s) | |
Utilized IC / Part | IS31FL3763 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.09000 | $94.09 |
| 10 | $93.87400 | $938.74 |
| Unit Price without GST: | $94.09000 |
|---|---|
| Unit Price with GST: | $103.49900 |


