



IS31FL3265A-ZLS4-EB | |
|---|---|
DigiKey Part Number | 2521-IS31FL3265A-ZLS4-EB-ND |
Manufacturer | |
Manufacturer Product Number | IS31FL3265A-ZLS4-EB |
Description | EVAL BOARD FOR IS31FL3265A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IS31FL3265A - 18 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 60mA | |
Outputs and Type | 18 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 2.7V ~ 5.5V | |
Contents | Board(s) | |
Utilized IC / Part | IS31FL3265A | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.30000 | $71.30 |
| Unit Price without GST: | $71.30000 |
|---|---|
| Unit Price with GST: | $78.43000 |

