Image for IS31CS5523AG-LQLS2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31CS5523AG-LQLS2

DigiKey Part Number
2521-IS31CS5523AG-LQLS2-ND
Manufacturer
Manufacturer Product Number
IS31CS5523AG-LQLS2
Description
IC MCU 8BIT 64KB FLASH 48LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8051 - Microcontroller IC 8-Bit 16MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
16MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
LCD, LED, LVD, LVR, POR, PWM, WDT
Number of I/O
46
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
Data Converters
A/D 16x12b SAR; D/A 2x8b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$3.04000$3.04
10$2.55000$25.50
25$2.36520$59.13
100$2.11600$211.60
250$1.97768$494.42
500$1.88806$944.03
1,000$1.81093$1,810.93
2,500$1.72666$4,316.65
5,000$1.67482$8,374.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$3.04000
Unit Price with GST:$3.34400