
SST-36F-WE50-AL-G1502 | |
|---|---|
DigiKey Part Number | 1214-SST-36F-WE50-AL-G1502TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST-36F-WE50-AL-G1502 |
Description | SST-36F-WE50-AL-G1502 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SST-36F-W-AL White, Cool 5000K 3V 1.5A 130° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | 700lm (680lm ~ 720lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.5A | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 156 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 3A | |
Viewing Angle | 130° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.140" L x 0.140" W (3.55mm x 3.55mm) | |
Height - Seated (Max) | 0.096" (2.45mm) | |
Thermal Resistance of Package | 1.9°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $1.62639 | $1,463.75 |
| 1,800 | $1.58102 | $2,845.84 |
| 2,700 | $1.55830 | $4,207.41 |
| 4,500 | $1.53312 | $6,899.04 |
| 6,300 | $1.51841 | $9,565.98 |
| 9,000 | $1.50426 | $13,538.34 |
| Unit Price without GST: | $1.62639 |
|---|---|
| Unit Price with GST: | $1.78903 |

