SST-20V-WF50-A2-D3502 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 708
Unit Price: $11.74000
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 343
Unit Price: $11.74000
Datasheet
New at DigiKey
LED Lighting SST-20V-WF White, Cool 5000K 2.9V 700mA 118° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-20V-WF50-A2-D3502

DigiKey Part Number
1214-SST-20V-WF50-A2-D3502TR-ND - Tape & Reel (TR)
1214-SST-20V-WF50-A2-D3502CT-ND - Cut Tape (CT)
1214-SST-20V-WF50-A2-D3502DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST-20V-WF50-A2-D3502
Description
3535 PKG, MAX 2A (3V), 5000K, CR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting SST-20V-WF White, Cool 5000K 2.9V 700mA 118° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
149 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
118°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
5000K
Supplier Device Package
1414
Flux @ 85°C, Current - Test
303lm (295lm ~ 310lm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
700mA
Height - Seated (Max)
0.089" (2.25mm)
Voltage - Forward (Vf) (Typ)
2.9V
Thermal Resistance of Package
1.6°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SST-20-WF50-A2-D3502Luminus Devices Inc.7081214-SST-20-WF50-A2-D3502CT-ND$11.74000Parametric Equivalent
SST-20-WF50-B2-D3502Luminus Devices Inc.3431214-SST-20-WF50-B2-D3502CT-ND$11.74000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.32500$13.25
100$0.98950$98.95
500$0.84098$420.49
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.79243$792.43
2,000$0.75125$1,502.50
3,000$0.73014$2,190.42
5,000$0.71752$3,587.60
Manufacturers Standard Package
Unit Price without GST:$1.88000
Unit Price with GST:$2.06800