Parametric Equivalent
Parametric Equivalent

SST-20V-WF50-A2-D3502 | |
|---|---|
DigiKey Part Number | 1214-SST-20V-WF50-A2-D3502TR-ND - Tape & Reel (TR) 1214-SST-20V-WF50-A2-D3502CT-ND - Cut Tape (CT) 1214-SST-20V-WF50-A2-D3502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-20V-WF50-A2-D3502 |
Description | 3535 PKG, MAX 2A (3V), 5000K, CR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SST-20V-WF White, Cool 5000K 2.9V 700mA 118° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 149 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 118° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 5000K | Supplier Device Package 1414 |
Flux @ 85°C, Current - Test 303lm (295lm ~ 310lm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 700mA | Height - Seated (Max) 0.089" (2.25mm) |
Voltage - Forward (Vf) (Typ) 2.9V | Thermal Resistance of Package 1.6°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST-20-WF50-A2-D3502 | Luminus Devices Inc. | 708 | 1214-SST-20-WF50-A2-D3502CT-ND | $2.07000 | Parametric Equivalent |
| SST-20-WF50-B2-D3502 | Luminus Devices Inc. | 343 | 1214-SST-20-WF50-B2-D3502CT-ND | $2.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.32500 | $13.25 |
| 100 | $0.98950 | $98.95 |
| 500 | $0.84098 | $420.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.79243 | $792.43 |
| 2,000 | $0.75125 | $1,502.50 |
| 3,000 | $0.73014 | $2,190.42 |
| 5,000 | $0.71752 | $3,587.60 |
| Unit Price without GST: | $1.88000 |
|---|---|
| Unit Price with GST: | $2.06800 |


