Parametric Equivalent

SST-20-WF30-B2-D3302 | |
|---|---|
DigiKey Part Number | 1214-SST-20-WF30-B2-D3302TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST-20-WF30-B2-D3302 |
Description | IC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SST-20-WF White, Warm 3000K 2.8V 700mA 120° 1414 (3535 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | 303lm (295lm ~ 310lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 155 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 3A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Thermal Resistance of Package | 1.6°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.12321 | $1,123.21 |
| 2,000 | $1.06714 | $2,134.28 |
| 3,000 | $1.03840 | $3,115.20 |
| 5,000 | $1.00596 | $5,029.80 |
| 7,000 | $0.98668 | $6,906.76 |
| 10,000 | $0.96788 | $9,678.80 |
| Unit Price without GST: | $1.12321 |
|---|---|
| Unit Price with GST: | $1.23553 |

