
SST-10-UV-B130-G365-00 | |
|---|---|
DigiKey Part Number | 1214-SST-10-UV-B130-G365-00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST-10-UV-B130-G365-00 |
Description | SST-10-UV-B130-G365-00 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 370nm (365nm ~ 375nm) 3.7V 1A 130° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 370nm (365nm ~ 375nm) | |
Voltage - Forward (Vf) (Typ) | 3.7V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | 100°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.05680 | $2,528.40 |
| 1,000 | $4.85695 | $4,856.95 |
| 1,500 | $4.75465 | $7,131.97 |
| 2,500 | $4.63927 | $11,598.17 |
| Unit Price without GST: | $5.05680 |
|---|---|
| Unit Price with GST: | $5.56248 |

