
SST-20-WG57-B2-C9572 | |
|---|---|
DigiKey Part Number | 1214-SST-20-WG57-B2-C9572TR-ND - Tape & Reel (TR) 1214-SST-20-WG57-B2-C9572CT-ND - Cut Tape (CT) 1214-SST-20-WG57-B2-C9572DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-20-WG57-B2-C9572 |
Description | 3535 PKG, MAX 2A (3V), 5700K, CR |
Customer Reference | |
Detailed Description | LED Lighting SST-20-WG White, Cool 5700K 2.8V 700mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | 258lm (250lm ~ 265lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 132 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 2A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Thermal Resistance of Package | 1.6°C/W |

