LED Lighting COBs, Engines, Modules LED Module PT-120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT-120-B-C11-EPE

DigiKey Part Number
1214-1051-ND
Manufacturer
Manufacturer Product Number
PT-120-B-C11-EPE
Description
LED MOD PT-120 BLUE
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module PT-120
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
LED Module
Color
-
CCT (K)
-
Wavelength
-
Configuration
-
Luminous Flux @ Current/Temperature
-
Current - Test
-
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
-
Size / Dimension
-
Height
-
Light Emitting Surface (LES)
-
Lens Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.