
MP-3030-1100-35-90 | |
|---|---|
DigiKey Part Number | 1214-1341-2-ND - Tape & Reel (TR) 1214-1341-1-ND - Cut Tape (CT) 1214-1341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3030-1100-35-90 |
Description | LED MP3030 WARM WHT 3500K 3030 |
Customer Reference | |
Detailed Description | LED Lighting MP-3030 White, Warm 3500K 3V 150mA 110° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 240mA |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 3030 |
CCT (K) 3500K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 58lm (Typ) | Height - Seated (Max) 0.020" (0.52mm) |
Current - Test 150mA | Thermal Resistance of Package 11°C/W |
Voltage - Forward (Vf) (Typ) 3V | Base Product Number |
Lumens/Watt @ Current - Test 129 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.22000 | $2.20 |
| 100 | $0.15330 | $15.33 |
| 500 | $0.12282 | $61.41 |
| 1,000 | $0.11269 | $112.69 |
| 2,000 | $0.10406 | $208.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10740 | $537.00 |
| 10,000 | $0.10065 | $1,006.50 |
| 15,000 | $0.09718 | $1,457.70 |
| 25,000 | $0.09326 | $2,331.50 |
| 35,000 | $0.09093 | $3,182.55 |
| 50,000 | $0.08865 | $4,432.50 |
| Unit Price without GST: | $0.32000 |
|---|---|
| Unit Price with GST: | $0.35200 |

