
MP-1616-1100-30-90 | |
|---|---|
DigiKey Part Number | 1214-1518-2-ND - Tape & Reel (TR) 1214-1518-1-ND - Cut Tape (CT) 1214-1518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-1616-1100-30-90 |
Description | LED XNOVA CUBE WHT 3000K 1616 |
Customer Reference | |
Detailed Description | LED Lighting Xnova™ Cube White, Warm 3000K 3.3V 150mA 170° 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MP-1616-1100-30-90 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 53lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 107 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | 170° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Thermal Resistance of Package | 22°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.17400 | $1.74 |
| 100 | $0.12070 | $12.07 |
| 500 | $0.09600 | $48.00 |
| 1,000 | $0.08780 | $87.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09032 | $270.96 |
| 6,000 | $0.08396 | $503.76 |
| 9,000 | $0.08069 | $726.21 |
| 15,000 | $0.07699 | $1,154.85 |
| 21,000 | $0.07479 | $1,570.59 |
| 30,000 | $0.07264 | $2,179.20 |
| 75,000 | $0.06788 | $5,091.00 |
| 150,000 | $0.06492 | $9,738.00 |
| Unit Price without GST: | $0.25000 |
|---|---|
| Unit Price with GST: | $0.27500 |


