Parametric Equivalent

CXM-27-40-90-36-AB00-F2-3 | |
|---|---|
DigiKey Part Number | CXM-27-40-90-36-AB00-F2-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-27-40-90-36-AB00-F2-3 |
Description | LED COB CXM-27 NEUT WHT SQ 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-27 White, Neutral Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 6990lm (Typ) | |
Current - Test | 1.8A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 35V | |
Lumens/Watt @ Current - Test | 111 lm/W | |
Current - Max | 3.6A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 31.50mm L x 31.50mm W | |
Height | 1.37mm | |
Light Emitting Surface (LES) | 26.50mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $17.42178 | $6,968.71 |
| Unit Price without GST: | $17.42178 |
|---|---|
| Unit Price with GST: | $19.16396 |


