
CDM-14-4027-90-36-DW02 | |
|---|---|
DigiKey Part Number | 1214-1565-ND |
Manufacturer | |
Manufacturer Product Number | CDM-14-4027-90-36-DW02 |
Description | LED MOD CDM WHITE RECT 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module CDM, Human Centric (HCL) White, Warm / White, Neutral Rectangle |
Datasheet | Datasheet |
EDA/CAD Models | CDM-14-4027-90-36-DW02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm / White, Neutral | |
CCT (K) | 2700K ~ 4000K | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 1980lm (Typ) | |
Current - Test | 600mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 35.5V | |
Lumens/Watt @ Current - Test | 93 lm/W | |
Current - Max | 800mA | |
CRI (Color Rendering Index) | 92 | |
Viewing Angle | 130° | |
Features | Dimming - Warm | |
Size / Dimension | 24.00mm L x 20.00mm W | |
Height | 1.58mm | |
Light Emitting Surface (LES) | 15.50mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.72000 | $17.72 |
| 30 | $12.32300 | $369.69 |
| 120 | $11.09433 | $1,331.32 |
| 510 | $10.18106 | $5,192.34 |
| 1,020 | $9.84461 | $10,041.50 |
| Unit Price without GST: | $17.72000 |
|---|---|
| Unit Price with GST: | $19.49200 |

