137V Clamp 10.95A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ85A-A

DigiKey Part Number
4491-SMCJ85A-ATR-ND - Tape & Reel (TR)
Manufacturer
Yenyo Technology
Manufacturer Product Number
SMCJ85A-A
Description
TVS DIODE 85VWM 137VC DO214AB
Customer Reference
Detailed Description
137V Clamp 10.95A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85V
Voltage - Breakdown (Min)
94.4V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
10.95A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$1.02000$1.02
10$0.88000$8.80
100$0.68160$68.16
500$0.61060$305.30
1,000$0.52540$525.40
2,000$0.44304$886.08
Unit Price without GST:$1.02000
Unit Price with GST:$1.12200