
SMAJ18CA | |
|---|---|
DigiKey Part Number | 4491-SMAJ18CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ18CA |
Description | TVS 400W DIODE 28VWM BiDir SMA |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 13.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.11800 | $1.18 |
| 100 | $0.09940 | $9.94 |
| 500 | $0.07140 | $35.70 |
| 1,000 | $0.06720 | $67.20 |
| 3,000 | $0.06160 | $184.80 |
| 5,000 | $0.05432 | $271.60 |
| Unit Price without GST: | $0.14000 |
|---|---|
| Unit Price with GST: | $0.15400 |

