77.4V Clamp 5.17A Ipp Tvs Diode Surface Mount SMA-FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAF48A-A

DigiKey Part Number
4491-SMAF48A-ATR-ND - Tape & Reel (TR)
Manufacturer
Yenyo Technology
Manufacturer Product Number
SMAF48A-A
Description
TVS DIODE 48VWM 77.4VC SMAFL
Customer Reference
Detailed Description
77.4V Clamp 5.17A Ipp Tvs Diode Surface Mount SMA-FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
5.17A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$0.43000$0.43
10$0.26300$2.63
100$0.18460$18.46
500$0.11644$58.22
1,000$0.10153$101.53
Unit Price without GST:$0.43000
Unit Price with GST:$0.47300