



BD10IA5MEFJ-ME2 | |
|---|---|
DigiKey Part Number | 846-BD10IA5MEFJ-ME2TR-ND - Tape & Reel (TR) 846-BD10IA5MEFJ-ME2CT-ND - Cut Tape (CT) 846-BD10IA5MEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD10IA5MEFJ-ME2 |
Description | IC REG LINEAR 1V 500MA 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD10IA5MEFJ-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 700 µA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.37000 | $1.37 |
| 10 | $0.98200 | $9.82 |
| 25 | $0.88480 | $22.12 |
| 100 | $0.77860 | $77.86 |
| 250 | $0.72784 | $181.96 |
| 500 | $0.69722 | $348.61 |
| 1,000 | $0.67205 | $672.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.64544 | $1,613.60 |
| 5,000 | $0.62942 | $3,147.10 |
| 7,500 | $0.62139 | $4,660.43 |
| 12,500 | $0.61249 | $7,656.12 |
| 17,500 | $0.60729 | $10,627.58 |
| Unit Price without GST: | $1.37000 |
|---|---|
| Unit Price with GST: | $1.50700 |

