Image for L1SP-LME0002F00000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1SP-LME0002F00000

DigiKey Part Number
1416-L1SP-LME0002F00000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L1SP-LME0002F00000
Description
LIME
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting Color LUXEON SunPlus Series for Horticulture Lime 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
-
Current - Max
1.225A
Luminous Flux @ Current/Temperature
-
Temperature - Test
85°C
Viewing Angle
114°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max)
0.073" (1.85mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.15174$2,151.74
2,000$2.06306$4,126.12
3,000$2.01765$6,052.95
5,000$1.96644$9,832.20
7,000$1.93601$13,552.07
Manufacturers Standard Package
Unit Price without GST:$2.15174
Unit Price with GST:$2.36691