
L1IZ-0850000000000 | |
|---|---|
DigiKey Part Number | 1416-1997-2-ND - Tape & Reel (TR) 1416-1997-1-ND - Cut Tape (CT) 1416-1997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1IZ-0850000000000 |
Description | LED INFRARED SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 3.2V 1A 250mW/sr @ 1A (Typ) 150° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumileds | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 250mW/sr @ 1A (Typ) | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | 150° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 125°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.64000 | $4.64 |
| 10 | $3.38500 | $33.85 |
| 100 | $2.63860 | $263.86 |
| 500 | $2.31086 | $1,155.43 |
| 1,000 | $2.20418 | $2,204.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.11388 | $4,227.76 |
| 4,000 | $2.03748 | $8,149.92 |
| 6,000 | $1.99839 | $11,990.34 |
| Unit Price without GST: | $4.64000 |
|---|---|
| Unit Price with GST: | $5.10400 |









