MFR Recommended

L1I0-0850060000000 | |
|---|---|
DigiKey Part Number | 1416-1991-2-ND - Tape & Reel (TR) 1416-1991-1-ND - Cut Tape (CT) 1416-1991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1I0-0850060000000 |
Description | LED INFRARED SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 3.2V 1A 1150mW/sr @ 1A (Typ) 60° 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | L1I0-0850060000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumileds | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 1150mW/sr @ 1A (Typ) | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.83000 | $5.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.85526 | $2,855.26 |
| 2,000 | $2.74557 | $5,491.14 |
| 3,000 | $2.68942 | $8,068.26 |
| 5,000 | $2.62611 | $13,130.55 |
| Unit Price without GST: | $5.83000 |
|---|---|
| Unit Price with GST: | $6.41300 |







