
L1C1-3580000000000 | |
|---|---|
DigiKey Part Number | 1416-L1C1-3580000000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1C1-3580000000000 |
Description | LED LUXEON WARM WHT 3500K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON C Color Line White, Warm 3500K 2.75V 350mA 150° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | 108lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 112 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.225A | |
Viewing Angle | 150° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Thermal Resistance of Package | 2.8°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.70867 | $1,708.67 |
| 2,000 | $1.67546 | $3,350.92 |
| Unit Price without GST: | $1.70867 |
|---|---|
| Unit Price with GST: | $1.87954 |

