LED Lighting LUXEON 7070 White, Cool 5000K 11.8V 700mA 120° 2828 (7070 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L170-5070701200000

DigiKey Part Number
1416-L170-5070701200000TR-ND - Tape & Reel (TR)
1416-L170-5070701200000CT-ND - Cut Tape (CT)
1416-L170-5070701200000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L170-5070701200000
Description
LED LUXEON COOL WHITE 5000K 2828
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 7070 White, Cool 5000K 11.8V 700mA 120° 2828 (7070 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
1.2A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2828 (7070 Metric)
Color
Supplier Device Package
2828
CCT (K)
5000K
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Flux @ 25°C, Current - Test
1510lm (Typ)
Height - Seated (Max)
0.030" (0.75mm)
Current - Test
700mA
Thermal Resistance of Package
1.2°C/W
Voltage - Forward (Vf) (Typ)
11.8V
Base Product Number
Lumens/Watt @ Current - Test
183 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.90000$3.90
10$2.82000$28.20
100$2.17790$217.79
500$1.89562$947.81
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.75109$1,751.09
2,000$1.67546$3,350.92
3,000$1.63672$4,910.16
5,000$1.59304$7,965.20
7,000$1.56707$10,969.49
Manufacturers Standard Package
Unit Price without GST:$3.90000
Unit Price with GST:$4.29000