
L170-5070701200000 | |
|---|---|
DigiKey Part Number | 1416-L170-5070701200000TR-ND - Tape & Reel (TR) 1416-L170-5070701200000CT-ND - Cut Tape (CT) 1416-L170-5070701200000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L170-5070701200000 |
Description | LED LUXEON COOL WHITE 5000K 2828 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 7070 White, Cool 5000K 11.8V 700mA 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 1.2A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2828 (7070 Metric) |
Color | Supplier Device Package 2828 |
CCT (K) 5000K | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Flux @ 25°C, Current - Test 1510lm (Typ) | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 700mA | Thermal Resistance of Package 1.2°C/W |
Voltage - Forward (Vf) (Typ) 11.8V | Base Product Number |
Lumens/Watt @ Current - Test 183 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.90000 | $3.90 |
| 10 | $2.82000 | $28.20 |
| 100 | $2.17790 | $217.79 |
| 500 | $1.89562 | $947.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.75109 | $1,751.09 |
| 2,000 | $1.67546 | $3,350.92 |
| 3,000 | $1.63672 | $4,910.16 |
| 5,000 | $1.59304 | $7,965.20 |
| 7,000 | $1.56707 | $10,969.49 |
| Unit Price without GST: | $3.90000 |
|---|---|
| Unit Price with GST: | $4.29000 |

