Parametric Equivalent
Parametric Equivalent

L130-2790HB30000B7 | |
|---|---|
DigiKey Part Number | 1416-L130-2790HB30000B7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L130-2790HB30000B7 |
Description | LED LUXEON WARM WHT 2700K 1212 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON SunPlus 3030 White, Warm 2700K 2.8V 65mA 110° 1212 (3030 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 28lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 154 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 480mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Thermal Resistance of Package | 23°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.07225 | $2,890.00 |
| Unit Price without GST: | $0.07225 |
|---|---|
| Unit Price with GST: | $0.07948 |

