
L128-5790HA35000H1 | |
|---|---|
DigiKey Part Number | 1416-L128-5790HA35000H1TR-ND - Tape & Reel (TR) 1416-L128-5790HA35000H1CT-ND - Cut Tape (CT) 1416-L128-5790HA35000H1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-5790HA35000H1 |
Description | COOL-WHITE 2835HE 3V 90 CRI FULL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 White, Cool 5700K 2.71V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 32lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.71V | |
Lumens/Watt @ Current - Test | 181 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 480mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 10°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.16800 | $1.68 |
| 100 | $0.11610 | $11.61 |
| 500 | $0.09216 | $46.08 |
| 1,000 | $0.08419 | $84.19 |
| 2,000 | $0.07740 | $154.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06885 | $275.40 |
| 8,000 | $0.06410 | $512.80 |
| 12,000 | $0.06166 | $739.92 |
| 20,000 | $0.05890 | $1,178.00 |
| 28,000 | $0.05726 | $1,603.28 |
| 40,000 | $0.05565 | $2,226.00 |
| Unit Price without GST: | $0.25000 |
|---|---|
| Unit Price with GST: | $0.27500 |

